8-position, 1-row horizontal surface mount connector with a 1.1mm pitch. Features gold-plated copper alloy contacts and a 10V voltage rating, 500mA current rating. Designed for modular and Ethernet applications, this component boasts a UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range. Supplied in tape and reel packaging for efficient assembly.
JAE Electronics ST1W008S4TR2000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Series | ST1-G/T |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4TR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.