
Surface mount right-angle female connector with 8 positions and 8 contacts, featuring a 1.1mm pitch and copper alloy contacts with gold plating. This connector supports a current rating of 500mA and a voltage rating of 10V, with a mating cycle durability of 10,000. Constructed from resin with a UL94 V-0 flammability rating, it operates within a temperature range of -25°C to 85°C. Packaged in tape and reel for efficient SMT assembly.
JAE Electronics ST2S008V1AR1500 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Material | Resin |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | ST2 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST2S008V1AR1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
