JAE Electronics ST5S014V4A technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Resin |
| Length | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics ST5S014V4A to view detailed technical specifications.
No datasheet is available for this part.