JAE Electronics ST7S014V4BR800 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 20.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.2mm |
| Length | 17.8mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Reach SVHC Compliant | No |
| Series | ST7 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST7S014V4BR800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.