
Right-angle, surface-mount male connector featuring 10 contacts on a single row with a 1.1mm pitch. This component offers a 10V voltage rating and 500mA current rating, with copper alloy contacts plated in gold for durability. Designed for 10,000 mating cycles, it operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged in tape and reel, this RoHS compliant connector is suitable for various electronic applications.
JAE Electronics ST9S008V4AR1500 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.45mm |
| Length | 13.7mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST9 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST9S008V4AR1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
