JAE Electronics TX13-80P-D2LT-H1E technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | TX13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX13-80P-D2LT-H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.