JAE Electronics TX2-100SD2P1-1CE technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX2-100SD2P1-1CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.