JAE Electronics TX20A-10R-D2GF1-A1LM technical specifications.
| Current Rating | 500mA |
| Number of Positions | 10 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX20A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX20A-10R-D2GF1-A1LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.