JAE Electronics TX20A-50R-D2GF1-A1LDE technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | TX20A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX20A-50R-D2GF1-A1LDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.