
This 100-position 2-row through-hole female connector features a copper alloy contact material with gold plating, a current rating of 1A, and a voltage rating of 500V. It is constructed with a black housing and is compliant with RoHS regulations. The connector is available in a 36-pack tray packaging and has a mated stacking height of 22mm.
JAE Electronics TX24-100R-10ST-H1E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.2mm |
| Mated Stacking Heights | 22mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | TX24 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-100R-10ST-H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.