100-position, 2-row right-angle receptacle connector with a 1.27mm pitch. Features gold-plated copper alloy contacts, a 1A current rating, and a 500V voltage rating. Operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. Through-hole termination and a 9mm stack height. RoHS compliant.
JAE Electronics TX24-100R-LT-H1E technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TX24 |
| Stack Height | 9mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-100R-LT-H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.