JAE Electronics TX24-120R-6ST-E1E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.8mm |
| Mated Stacking Heights | 18mm |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | TX24 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-120R-6ST-E1E to view detailed technical specifications.
No datasheet is available for this part.