120-position, 2-row receptacle connector with 1.27mm lead pitch and 1.905mm row spacing. Features straight, through-hole termination with gold-plated copper alloy contacts, rated for 1A current and 500V voltage. Operating temperature range from -40°C to 80°C, with a UL94 V-0 flammability rating and lead-free construction. Housing is black, with a mated stacking height of 18mm.
JAE Electronics TX24-120R-6ST-H1E technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 88.8mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.905mm |
| Series | TX24 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-120R-6ST-H1E to view detailed technical specifications.
No datasheet is available for this part.