
This 30-position 2-row through-hole header is rated for 1A and 500V. It features gold-plated contacts and a UL94 V-0 flammability rating. The header is available in a black housing and is lead-free. It has a mated stacking height of 18mm and a stack height of 10.3mm. The pitch is 1.27mm and it is RoHS compliant.
JAE Electronics TX24-30R-6ST-H1E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX24 |
| Stack Height | 10.3mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-30R-6ST-H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.