
This 30-position 2-row through hole connector features a copper alloy contact material with gold plating, a current rating of 1A, and a voltage rating of 500V. It is lead free and compliant with UL94 V-0 flammability rating. The connector is packaged in a tray and has a pitch of 1.27mm. It is RoHS compliant and suitable for general use.
JAE Electronics TX24-30R-LT-N1E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX24 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-30R-LT-N1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
