
This through-hole connector features 80 gold-plated contacts with a current rating of 1A and a voltage rating of 500V. It is constructed with a copper alloy contact material and has a flammability rating of UL94 V-0. The connector is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a tray packaging format with a pitch of 1.27mm and a mated stacking height of 22mm.
JAE Electronics TX24-80R-10ST-N1E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 22mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX24 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-80R-10ST-N1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.