
This 80-position 2-row through-hole connector features a copper alloy contact material with gold plating, a current rating of 1A, and a voltage rating of 500V. It is designed for lead-free applications and meets the UL94 V-0 flammability rating. The connector has a black housing color and a pitch of 1.27mm, with a mated stacking height of 18mm. It is packaged in a tray with a quantity of one.
JAE Electronics TX24-80R-6ST-N1E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX24 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX24-80R-6ST-N1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.