The TX24 Series connector features copper alloy contacts with gold plating, supporting a current rating of 1A and a voltage rating of 500V. It has a 2-row configuration with a pitch of 1.27mm and is packaged in a tray. The termination type is through hole.
JAE Electronics TX240SD2P11CSRE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | TX24 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX240SD2P11CSRE to view detailed technical specifications.
No datasheet is available for this part.