
1.27mm pitch, 100-position male plug connector with straight, through-hole termination. Features 2 rows and a 1.905mm row spacing, designed for PCB mounting. Offers a 1A current rating and 500V voltage rating, with gold-plated copper alloy contacts. Housing is black, UL94 V-0 flammability rated, and lead-free. Mated stacking height is 18mm.
JAE Electronics TX25-100P-6ST-H1E technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.905mm |
| Series | TX25 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX25-100P-6ST-H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
