1.27mm pitch, right-angle male plug connector featuring 100 positions across 2 rows. Constructed with copper alloy contacts plated in gold, it offers a 1A current rating and a 500V voltage rating. The black, UL94 V-0 flammability rated housing ensures durability. This through-hole termination component is RoHS compliant and designed for tray packaging.
JAE Electronics TX25-100P-LT-H1E technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TX25 |
| Stack Height | 9mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX25-100P-LT-H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.