This 30-position, 2-row through-hole connector features a current rating of 1A and a voltage rating of 500V. It has a gold-plated contact and is made of copper alloy. The connector is packaged in a tray and is RoHS compliant. It has a mated stacking height of 24mm and a pitch of 1.27mm.
JAE Electronics TX25-30P-12ST-N1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mated Stacking Heights | 24mm |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TX25 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX25-30P-12ST-N1 to view detailed technical specifications.
No datasheet is available for this part.