
JAE Electronics TX3-80P-D2ST-LN1E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics TX3-80P-D2ST-LN1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
