JAE Electronics WA6M214VA1TR500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 214 |
| Number of Positions | 214 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | WA6 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WA6M214VA1TR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.