JAE Electronics WB4P140HA1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WB4 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WB4P140HA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.