JAE Electronics WD-100S4V-VF-N-PE-T45 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | WD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD-100S4V-VF-N-PE-T45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.