JAE Electronics WD-T100P4V-VF120-N-EB-R250 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | WD |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD-T100P4V-VF120-N-EB-R250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.