JAE Electronics WD1F164WP2T22 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 16.5mm |
| Mount | Surface Mount |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Tray |
| Series | WD1 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD1F164WP2T22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.