JAE Electronics WD2F144WB1R300 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mated Stacking Heights | 17.9mm |
| Mount | Surface Mount |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WD2 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD2F144WB1R300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.