
This 144-position 2-row surface mount header features a 0.02inch pitch and gold contact plating for reliable connections. It is available in tape and reel packaging, making it suitable for high-volume manufacturing processes. The header is RoHS compliant, ensuring it meets environmental regulations. The stacking height of 14mm allows for efficient board design and assembly.
JAE Electronics WD2F144WB4R400 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WD2 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD2F144WB4R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.