JAE Electronics WD2F144WB5R400 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 13.25mm |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WD2 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD2F144WB5R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.