JAE Electronics WD2M100WB1AR300 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 16.7mm |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WD2 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD2M100WB1AR300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.