144-position vertical surface mount plug connector featuring gold-plated contacts for enhanced conductivity. This two-row connector operates with a 0.02-inch pitch and is supplied in tape and reel packaging for efficient automated assembly. The RoHS compliant design ensures environmental responsibility.
JAE Electronics WD2M144WB2R300 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WD2 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WD2M144WB2R300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.