JAE Electronics WH1S024WA1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | WH1 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WH1S024WA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.