JAE Electronics WM1F068USA technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12.8mm |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WM1 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WM1F068USA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.