
JAE Electronics WP3-P042VA1-R500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | WP3 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP3-P042VA1-R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
