
The WP3-S024VA1-R6000 is a 24-position, 2-row surface mount connector with a pitch of 0.016inch. It features gold contact plating and is packaged on a tape and reel. The connector is RoHS compliant and has a mated stacking height of 1mm. It is designed for surface mount applications and is available in a single package quantity.
JAE Electronics WP3-S024VA1-R6000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | WP3 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP3-S024VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
