
This 10-position, 2-row surface mount header from JAE Electronics features a current rating of 200mA and a voltage rating of 50V. It is designed for surface mount applications and has a pitch of 0.4mm. The header is made from copper alloy with a gold plating and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
JAE Electronics WP7-P010VA1-R6000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Mated Stacking Heights | 0.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | WP7 |
| Stack Height | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7-P010VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.