JAE Electronics WR-30S-VFH05-N1-R1500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 6.5mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-30S-VFH05-N1-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.