JAE Electronics WR-50P-VF-A1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Number of Positions | 50 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-50P-VF-A1 to view detailed technical specifications.
No datasheet is available for this part.