
This 50-position surface mount connector features a current rating of 300mA and operates within a temperature range of -40°C to 85°C. It is constructed with lead-free materials and is compliant with RoHS regulations. The connector is available in a tray packaging format with a package quantity of 55 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-50S-VFH30-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| Stack Height | 6.25mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-50S-VFH30-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
