This 60-pole SMD/SMT connector has a current rating of 300mA and operates over a temperature range of -40°C to 85°C. It measures 17.5mm in length and 4.2mm in width, with a height of 4mm. The connector has a pitch of 0.5mm and a straight shape.
JAE Electronics WR-60P-VF-60-1 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| Height | 4mm |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 60 |
| Pitch | 0.5mm |
| Shape | Straight |
| Width | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics WR-60P-VF-60-1 to view detailed technical specifications.
No datasheet is available for this part.