JAE Electronics WR-F40P-VF-A1 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-F40P-VF-A1 to view detailed technical specifications.
No datasheet is available for this part.