This 40-position 2-row surface mount connector features a gold contact plating and a pitch of 0.02inch. It is available in a tape and reel packaging with 1500 pieces per package. The connector is designed for surface mount applications and has a mated stacking height of 4mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | WR |
| RoHS | Compliant |