JAE Electronics WR-L60P-HF-HD-A1E technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-L60P-HF-HD-A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.