Jaeger 038356006 technical specifications.
| Contact Gender | Male |
| Contact Material | Silver |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 038356006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.