Jaeger 38351 technical specifications.
| Contact Material | Silver |
| Gender | Male |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | Standard |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 38351 to view detailed technical specifications.
No datasheet is available for this part.