Jaeger 530154006 technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 530154006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.