
This 4-contact male cable connector is constructed from brass with a gold plating. It is designed to operate within a temperature range of -50°C to 100°C and meets the military standard MIL-DTL-5015. The connector is RoHS compliant and features a straight orientation with a shell size of 9. It is terminated with solder and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jaeger 530754006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shell Size | 9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 530754006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.