Jaeger 532412006 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP65 |
| Series | 5324 |
| Shell Size | 1 |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 532412006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.