Jaeger 536910006 technical specifications.
| Application(s) | CIRCULAR |
| Gender | Female |
| Mount | Chassis |
| Number of Ways | 1 |
| RoHS Compliant | Yes |
| Series | Standard |
| Shell Size | 1 |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 536910006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
